Belden 3107ELW Series Twisted Pair Cable 2 Pairs 305 m Black Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-734
- Mfr. Part No.:
- 3107ELW.00305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$8,826.94
(exc. GST)
$9,709.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $8,826.94 | $28.941 |
*price indicative
- RS Stock No.:
- 631-734
- Mfr. Part No.:
- 3107ELW.00305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 305m | |
| Jacket Colour | Black | |
| Outside Diameter | 8.9mm | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS 2 amendment), UKCA, DMX-512, EU CE, EU Directive 2011/65/EU (RoHS 2) | |
| Fire Behaviour | IEC 60332-1-2 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Voltage | 300V | |
| Series | 3107ELW | |
| Conductor Material | Tinned Copper | |
| Core Strands | 7 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Twisted Pair Cable | ||
Cable Length 305m | ||
Jacket Colour Black | ||
Outside Diameter 8.9mm | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS 2 amendment), UKCA, DMX-512, EU CE, EU Directive 2011/65/EU (RoHS 2) | ||
Fire Behaviour IEC 60332-1-2 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
Voltage 300V | ||
Series 3107ELW | ||
Conductor Material Tinned Copper | ||
Core Strands 7 x 30AWG | ||
- COO (Country of Origin):
- NL
Belden 3107ELW Series Twisted & Multipair Industrial Cable, 305m Cable Length, 8.9mm Outside Diameter - 3107ELW.00305
This twisted & multipair industrial cable is designed for signal and control duties in demanding industrial environments. It combines a flexible stranded conductor with a halogen-minimising outer sheath to provide a practical transmission medium for paired circuits where restricted smoke and low-toxicity emissions are required. The construction suits use where moderate voltage capacity and a wide operating temperature range are necessary.
Features & Benefits
• 7x30 stranded tinned copper conductor provides flexibility and continuity
• Low Smoke Zero Halogen jacket reduces toxic emissions during combustion
• Rated to 300V to support common control and signalling circuits
• Complies with IEC60332-1-2 for Basic flame propagation resistance
• Operational from -45°C to 80°C for varied indoor/outdoor conditions
• 2 paired cores permit straightforward balanced signalling and audio
• Low Smoke Zero Halogen jacket reduces toxic emissions during combustion
• Rated to 300V to support common control and signalling circuits
• Complies with IEC60332-1-2 for Basic flame propagation resistance
• Operational from -45°C to 80°C for varied indoor/outdoor conditions
• 2 paired cores permit straightforward balanced signalling and audio
**Applications**
• Suitable for DMX512 lighting control installations requiring LSZH cabling
• Ideal for industrial automation signal runs between control panels
• Used with audio systems where paired conductors are needed for line signals
• Can be used for temporary or permanent wiring on production lines
• Suitable for installations requiring RoHS conformity and UKCA marking
• Ideal for industrial automation signal runs between control panels
• Used with audio systems where paired conductors are needed for line signals
• Can be used for temporary or permanent wiring on production lines
• Suitable for installations requiring RoHS conformity and UKCA marking
What conductor finish helps prevent corrosion in humid environments?
The copper conductors are tinned which improves oxidation resistance for better long-term connectivity in damp conditions.
How is fire performance quantified for use in cable trays?
The cable meets IEC60332-1-2, indicating it resists vertical flame spread under the specified test, reducing risk of propagation in stacked runs.
What jacket attributes assist in confined-space installations?
The sheath is formulated to emit low smoke and low halogen content when exposed to fire, lowering toxic gas concentration in enclosed areas.
What mechanical flexibility can installers expect from the cores?
Each core uses multiple fine strands to provide enhanced bendability, facilitating routing through ducts and conduits without excessive stiffness.
How is environmental compliance addressed for restricted-hazard sites?
The cable conforms to RoHS directives and carries UKCA marking, aligning material content with regulated substance limits.
Related links
- Belden 3107ELW Series Control Cable 500 m, Black Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8471ELW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELV Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8770NH Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8777ELW Series Audio Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
