ideal-tek 135 mm, Stainless Steel, Straight, Tweezers
- RS Stock No.:
- 282-7512
- Distrelec Article No.:
- 301-32-363
- Mfr. Part No.:
- 27.SA.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$53.18
(exc. GST)
$58.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.18 |
*price indicative
- RS Stock No.:
- 282-7512
- Distrelec Article No.:
- 301-32-363
- Mfr. Part No.:
- 27.SA.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Model Number | 27.SA.0 | |
| Material | Stainless Steel | |
| Orientation | Straight | |
| Overall Length | 135 mm | |
| Tip Size | 0.30 x 0.15 mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Model Number 27.SA.0 | ||
Material Stainless Steel | ||
Orientation Straight | ||
Overall Length 135 mm | ||
Tip Size 0.30 x 0.15 mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type 27 high precision tweezers are suitable to delicate applications which require holding a robust component firmly while granting good visibility.
RoHS compliant
Sandblasted coating
Anti magnetic anti acid stainless steel body
Sandblasted coating
Anti magnetic anti acid stainless steel body
