ideal-tek 135mm Stainless Steel Curved, Fine ESD Safe Tweezer
- RS Stock No.:
- 247-5554
- Distrelec Article No.:
- 301-32-453
- Mfr. Part No.:
- 7ZJ.SA.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$104.02
(exc. GST)
$114.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.02 |
*price indicative
- RS Stock No.:
- 247-5554
- Distrelec Article No.:
- 301-32-453
- Mfr. Part No.:
- 7ZJ.SA.0
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 135mm | |
| Point Type | Curved, Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 11mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 135mm | ||
Point Type Curved, Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 11mm | ||
- COO (Country of Origin):
- CH
The Idealtek ceramic replaceable tip tweezer is suitable to applications which require holding a small component firmly. The curved geometry provides maximum visibility and increased ergonomics. The ESD ceramic tips provide the tweezer with outstanding resistance to high temperatures and aggressive environments combined with exceptional hardness.
Anti-magnetic & anti-acidic stainless steel body
ESD zirconia toughened alumina ceramic tip
Curved and fine tip
Related links
- ideal-tek 135mm Stainless Steel Straight, Fine ESD Safe Tweezer
- ideal-tek 135mm Stainless Steel Fine, Straight ESD Safe Tweezer
- ideal-tek 135mm Zirconia Toughened Alumina Fine Tweezer
- ideal-tek 120mm Stainless Steel Curved, Fine ESD Safe Tweezer
- ideal-tek 135mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 135mm Stainless Steel, Zirconia Toughened Alumina Fine Tweezer
