ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- RS Stock No.:
- 282-7471
- Distrelec Article No.:
- 301-32-324
- Mfr. Part No.:
- 000.SA.0
- Brand:
- ideal-tek
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$57.72
(exc. GST)
$63.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $57.72 |
- RS Stock No.:
- 282-7471
- Distrelec Article No.:
- 301-32-324
- Mfr. Part No.:
- 000.SA.0
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight Fine, Tweezer
- ideal-tek 135 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 120 mm, Carbon Steel, Straight, Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezer
- ideal-tek 110 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 70 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 80 mm, Stainless Steel, Straight, Tweezers