ideal-tek 135 mm, Stainless Steel, Straight, Tweezers
- RS Stock No.:
- 282-7509
- Distrelec Article No.:
- 301-32-361
- Mfr. Part No.:
- 26.SA.0
- Brand:
- ideal-tek
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.87
(exc. GST)
$43.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.87 |
- RS Stock No.:
- 282-7509
- Distrelec Article No.:
- 301-32-361
- Mfr. Part No.:
- 26.SA.0
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 135 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 135 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 135 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 120 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 135 mm, Stainless Steel, Curved, Fine, Tweezer
- ideal-tek 135 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 135 mm, Polyester (Handle), Stainless Steel (Body), Tweezers
- ideal-tek 110 mm, Stainless Steel, Straight, Tweezers