ideal-tek 70mm Stainless Steel Straight Tweezer
- RS Stock No.:
- 282-7684
- Distrelec Article No.:
- 301-32-516
- Mfr. Part No.:
- M3E.S.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$59.24
(exc. GST)
$65.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.24 |
*price indicative
- RS Stock No.:
- 282-7684
- Distrelec Article No.:
- 301-32-516
- Mfr. Part No.:
- M3E.S.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 70mm | |
| Point Type | Straight | |
| Anti-Magnetic | No | |
| ESD Safe | No | |
| Overall Width | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 70mm | ||
Point Type Straight | ||
Anti-Magnetic No | ||
ESD Safe No | ||
Overall Width 7mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ideal-tek Type M3E mini tweezers are suitable to delicate applications which require holding a very small component firmly while granting good visibility. The short body allows a firmer grip combined with greater practicality. It is also equipped with very hard, stiff tips and body to prevent it from bending.
RoHS compliant
Sandblasted coating
Related links
- ideal-tek 70mm Stainless Steel Straight Tweezer
- ideal-tek 70mm Stainless Steel Fine, Straight Tweezer
- ideal-tek 70mm Stainless Steel Straight, Fine Tweezer
- ideal-tek 120mm Stainless Steel Straight Tweezer
- ideal-tek 135mm Stainless Steel Straight Tweezer
- ideal-tek 110mm Stainless Steel Straight Tweezer
- ideal-tek 80mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Stainless Steel Straight Fine Tweezer
