Recently searched

    ideal-tek 155 mm, Stainless Steel, Straight, Tweezers

    Subtotal (1 unit)**

    $38.68

    (exc. GST)

    $42.55

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$38.68

    **price indicative

    RS Stock No.:
    282-7594
    Distrelec Article No.:
    301-32-423
    Mfr. Part No.:
    648.SA.6
    Brand:
    ideal-tek
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ideal-tek

    Model Number

    648.SA.6

    Material

    Stainless Steel

    Overall Length

    155 mm

    Orientation

    Straight

    Point Type

    Straight

    Tip Size

    1.0 x 1.0 mm

    Anti-Magnetic

    Yes

    ESD Safe

    No

    Related links