ideal-tek 135 mm, Stainless Steel, Straight, ESD Tweezers
- RS Stock No.:
- 282-7629
- Distrelec Article No.:
- 301-01-901
- Mfr. Part No.:
- AA.SA.DN.6
- Brand:
- ideal-tek
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.95
(exc. GST)
$45.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $40.95 |
- RS Stock No.:
- 282-7629
- Distrelec Article No.:
- 301-01-901
- Mfr. Part No.:
- AA.SA.DN.6
- Brand:
- ideal-tek
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ideal-tek 135 mm, Stainless Steel, Straight, Tweezers
- ideal-tek 135 mm, Stainless Steel, Fine, Straight, Tweezer
- ideal-tek 115 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 125 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 130 mm, Stainless Steel, Straight, ESD Tweezers
- ideal-tek 135 mm, Stainless Steel, Wafer, Tweezers
- ideal-tek 135 mm, Stainless Steel, Curved, Fine, Tweezer
- ideal-tek 120 mm, Stainless Steel, Straight, ESD Tweezers