CK 140mm Stainless Steel Pointed ESD Safe Tweezer
- RS Stock No.:
- 275-5236
- Distrelec Article No.:
- 301-18-792
- Mfr. Part No.:
- T2368D
- Brand:
- CK
Subtotal (1 unit)*
$79.62
(exc. GST)
$87.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $79.62 |
*price indicative
- RS Stock No.:
- 275-5236
- Distrelec Article No.:
- 301-18-792
- Mfr. Part No.:
- T2368D
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 140mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | IEC 61340, 5.1 & 5.2 | |
| Overall Width | 140mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 140mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals IEC 61340, 5.1 & 5.2 | ||
Overall Width 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The CK Precision Tweezer made from low carbon austenitic stainless steel is antimagnetic and resistant against normal acids and vapours. It is fine polished and has black epoxy coating with a surface resistance.
Flat and fine tips
ESD-safe
Related links
- Bernstein 140mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 140mm Stainless Steel Pointed ESD Safe Tweezer
- CK 120mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 140mm Stainless Steel Curved, Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 80mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 128in Stainless Steel Pointed ESD Safe Tweezer
- Erem 108mm Stainless Steel Pointed ESD Safe Tweezer
