Subtotal (1 unit)*
$31.56
(exc. GST)
$34.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship
- Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.56 |
*price indicative
- RS Stock No.:
- 136-9848
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Strong | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Strong | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 115, Stainless Steel, Strong Tweezers
Need to handle sensitive or small objects such as laboratory samples or electrical components? Use these RS PRO strong tweezers. Their pointed nib and straight design mean it's simpler to perform precision work, while their serrated handle improves grip.
These tweezers are made from durable stainless steel, so they're easy to clean and have a high resistance to salt, acid and chemical corrosion. They're anti-magnetic to prevent small metal parts from becoming charged during use, so they're useful for applications like watch repairs.
These tweezers meet electrostatic controls including ANSI/ESD S20.20:2014 (American National Standards Institute) and BS EN 61340-5-1:2007 (British Standards Institution), meaning you and your equipment will be protected against electrostatic discharge. You can use these tweezers when cleaning and repairing jewellery and electronics. They're also suitable for electronics assembly lines, medical applications and cosmetic use.
Features and Benefits
Related links
- RS PRO 150mm Stainless Steel Strong Tweezer
- RS PRO 120mm Stainless Steel Strong Tweezer
- RS PRO 115mm Stainless Steel Bent Tweezer
- RS PRO 115mm Stainless Steel Extra Fine Tweezer
- RS PRO 115mm Stainless Steel Fine Tweezer
- RS PRO 115mm Stainless Steel Angled, Flat Tweezer
- RS PRO 110mm Stainless Steel Strong Tweezer
- RS PRO 115mm Stainless Steel Fine, Straight Tweezer
