Bernstein 125 mm, Stainless Steel, ESD Tweezers
- RS Stock No.:
- 437-499
- Mfr. Part No.:
- 2-601-13
- Brand:
- Bernstein
Subtotal (1 unit)**
$22.61
(exc. GST)
$24.87
(inc. GST)
41 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $22.61 |
**price indicative
- RS Stock No.:
- 437-499
- Mfr. Part No.:
- 2-601-13
- Brand:
- Bernstein
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bernstein | |
Material | Stainless Steel | |
Overall Length | 125 mm | |
Anti-Magnetic | Yes | |
ESD Safe | Yes | |
Anti-Acid | Yes | |
Select all | ||
---|---|---|
Brand Bernstein | ||
Material Stainless Steel | ||
Overall Length 125 mm | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||