Knipex 115mm Stainless Steel Smooth Tweezer

Subtotal (1 unit)*

$110.36

(exc. GST)

$121.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.36

*price indicative

RS Stock No.:
247-3336
Mfr. Part No.:
92 91 03
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Smooth

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

No

Standards/Approvals

proficl@ss 6.0 EAB696c019, ETIM 5.0 EC000182, eCl@ss 5.1.4 21040500, ETIM 6.0 EC000182

RoHS Status: Exempt

COO (Country of Origin):
CH

KNIPEX 92 91 03 Universal Cross Jaw Tweezers Smooth 115 mm


92 91 03 Universal Cross Jaw Tweezers Hold automatically: Their spring force makes these holding tweezers perfect for soldering small and very small components, among other uses. For applications that require a high-precision self-closing function, for example in microscopy or for precision assembly or soldering tasks. For soldering work on transistors, wire diodes, etc Suitable for a wide variety of applications in the electronics industry thanks to perfectly symmetrical tips and excellent balance. The high-quality premium stainless steel versions offer high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. Handcrafted, with an excellent matt, scratch-free and non-reflective surface. Precision cross-over tweezers for particularly challenging applications when corrosion resistance and toughness are the main requirements. - Surface: matt finish- Finish: angled 45°- Tips width (A): 0.22mm- Tips width (B): 0.25mm- Tweezers tip version: needle-point- Corrosion-resistant: yes - Acid resistance: excellent- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller Laboratories in biological and medical applications- Magnetic: non-magnetisable (80%)- Behaviour: Conductive

Technical attributes


Hold Automatically: Their Spring Force Makes These Holding Tweezers Perfect For Soldering Small And Very Small Components, Among Other Uses
For Applications That Require A High-Precision Self-Closing Function, For Example In Microscopy Or For Precision Assembly Or Soldering Tasks
For Soldering Work On Transistors, Wire Diodes, Etc.
Suitable For A Wide Variety Of Applications In The Electronics Industry Thanks To Perfectly Symmetrical Tips And Excellent Balance
The High-Quality Premium Stainless Steel Versions Offer High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids

  • RS Stock No. 2473284
  • Mfr. Part No. 92 01 07
Each
$53.24
  • RS Stock No. 2473308
  • Mfr. Part No. 92 21 06
Each
$71.49
  • RS Stock No. 2473293
  • Mfr. Part No. 92 11 01
Each
$137.94
  • RS Stock No. 2473296
  • Mfr. Part No. 92 11 03
Each
$46.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy