Knipex 115mm Stainless Steel Angled Tweezer

Subtotal (1 unit)*

$72.11

(exc. GST)

$79.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.11

*price indicative

RS Stock No.:
247-3281
Mfr. Part No.:
92 01 04
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Angled

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

KNIPEX 92 01 04 SMD Precision Tweezers Smooth 115 mm


92 01 04 SMD Precision Tweezers When working on SMD components (SMD = surface mounted device): the fine geometry of the SMD tweezers also allows work to be carried out on electronic components that can be soldered directly onto the circuit board using solderable connecting surfaces. Handcrafted: polished edges and an excellent matt, scratch-free and non-reflective surface. For assembly work, laboratory processes, clean room environments, circuit board repairs and reworking in the electronics industry. High-quality premium stainless steel: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. Antimagnetic to avoid electromagnetic damage. The variety of designs and jaw types enables small components to be held, positioned and controlled securely in confined spaces. Also available as a set (92 00 03). - Surface: matt finish- Finish: angled 45°- Tips width (A): 0.5mm- Tips width (B): 1.5mm- Tweezers tip version: positioning- Corrosion-resistant: yes - Acid resistance: excellent- ESD-tested: no - VDE tested: no - Sectors: electronics- Magnetic: non-magnetisable (80%)- Behaviour: Conductive

Technical attributes


When Working On Smd Components (Smd = Surface Mounted Device): The Fine Geometry Of The Smd Tweezers Also Allows Work To Be Carried Out On Electronic Components That Can Be Soldered Directly Onto The Circuit Board Using Solderable Connecting Surfaces
Handcrafted: Polished Edges And An Excellent Matt, Scratch-Free And Non-Reflective Surface
For Assembly Work, Laboratory Processes, Clean Room Environments, Circuit Board Repairs And Reworking In The Electronics Industry
High-Quality Premium Stainless Steel: High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
Antimagnetic To Avoid Electromagnetic Damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy