Knipex 143mm Stainless Steel Smooth Tweezer
- RS Stock No.:
- 247-3284
- Mfr. Part No.:
- 92 01 07
- Brand:
- Knipex
Subtotal (1 unit)*
$53.24
(exc. GST)
$58.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.24 |
*price indicative
- RS Stock No.:
- 247-3284
- Mfr. Part No.:
- 92 01 07
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 143mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | eCl@ss 5.1.4 21040500 ETIM 5.0 EC000182 ETIM 6.0 EC000182 proficl@ss 6.0 EAB696c019 | |
| Overall Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 143mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals eCl@ss 5.1.4 21040500 ETIM 5.0 EC000182 ETIM 6.0 EC000182 proficl@ss 6.0 EAB696c019 | ||
Overall Width 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
KNIPEX 92 01 07 Positioning Tweezers serrated 143 mm
92 01 07 Positioning Tweezers Makes it easy to hold, insert and pull even the smallest elongated components. With gripping surfaces in dimensionally adapted designs, for example for firmly and securely positioning or pulling sensitive rounded or cuboid components. For through-hole technology (THT) and pin-in-hole technology (PIH). Antimagnetic to avoid electromagnetic damage. - Surface: matt finish- Finish: angled 90°- Tips width (A): 3.5mm- Tips width (B): 5.8mm- Tweezers tip version: positioning- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: electronics- Magnetic: non-magnetisable (80%)- Behaviour: Conductive
Technical attributes
Makes It Easy To Hold, Insert And Pull Even The Smallest Elongated Components
With Gripping Surfaces In Dimensionally Adapted Designs, For Example For Firmly And Securely Positioning Or Pulling Sensitive Rounded Or Cuboid Components
For Through-Hole Technology (Tht) And Pin-In-Hole Technology (Pih)
Antimagnetic To Avoid Electromagnetic Damage
With Gripping Surfaces In Dimensionally Adapted Designs, For Example For Firmly And Securely Positioning Or Pulling Sensitive Rounded Or Cuboid Components
For Through-Hole Technology (Tht) And Pin-In-Hole Technology (Pih)
Antimagnetic To Avoid Electromagnetic Damage
Related links
- Knipex 115mm Stainless Steel Angled Tweezer
- Knipex 120mm Stainless Steel Angled Tweezer
- Knipex 118mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 120mm Stainless Steel Blunt Tweezer
- Knipex 120mm Stainless Steel Straight Tweezer
- Knipex 110mm Stainless Steel Pointed Tweezer
- Knipex 115 mm Smooth, Tweezer
- Knipex 130mm Stainless Steel Angled ESD Safe Tweezer
