Knipex 128mm Stainless Steel Pointed Tweezer

Subtotal (1 unit)*

$41.02

(exc. GST)

$45.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.02

*price indicative

RS Stock No.:
187-1347
Mfr. Part No.:
92 22 04
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

128mm

Point Type

Pointed

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Overall Width

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Knipex Precision Tweezers


The Knipex Precision Tweezers have an overall length of 130mm.

Features and benefits :


  • Straight shape - Pointed

  • Smooth inside of the jaws

  • Particularly tapered tips

  • Anti-reflection matt finish

  • Matte finish on the inside of the jaws

  • Optimal grip

  • Applications :


    It is used for the electronics industry, watchmakers and jewellers.

    Matérial :


    Chrome nickel steel: stainless, anti-magnetic (18/10)

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy