Knipex 130mm Stainless Steel, Carbon Fibre Reinforced Plastic Smooth ESD Safe Tweezer
- RS Stock No.:
- 247-3326
- Mfr. Part No.:
- 92 81 04
- Brand:
- Knipex
Subtotal (1 unit)*
$72.05
(exc. GST)
$79.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.05 |
*price indicative
- RS Stock No.:
- 247-3326
- Mfr. Part No.:
- 92 81 04
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel, Carbon Fibre Reinforced Plastic | |
| Overall Length | 130mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Maximum Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel, Carbon Fibre Reinforced Plastic | ||
Overall Length 130mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Maximum Temperature 130°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
KNIPEX 92 81 04 Tweezers with exchangeable tips ESD Smooth 130 mm
92 81 04 Tweezers with exchangeable tips ESD For particularly demanding precision work: tough and highly resistant to corrosion. Maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components. For the electronics and precision engineering industries, watchmakers and jewellers. Handcrafted body: polished edges and an excellent matt, scratch-free and non-reflective surface. High-quality premium stainless steel body: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. The interchangeable tips are MADE from 30% carbon Fibre reinforced plastic: very good electrical and thermal conductivity, scratch-proof and with high abrasion resistance. The interchangeable, carbon Fibre reinforced plastic tips have a surface resistance between 10^2 and 10^4 ohms to compensate in a controlled manner the differences in potential between the operator and electronic components. The interchangeable tips are permanently temperature stable up to 130 °C, and up to 190 °C for short periods. The carbon Fibre reinforced plastic tips are extremely flexible, fatigue-resistant, vibration-dampening and water-repellent. The tips have good chemical resistance to most oils, lubricants, fuels and nonpolar solvents. The same accuracy and stability as regular tweezers: the plastic tips have a 3-point connection with zero backlash (2 fixed points on the arms, one screw), which guarantee the user perfect attachment to the body with zero backlash. Potential savings: the tip assortment includes a selection of the most diverse shapes. Depending on the application, only the tips need to be purchased later. - Surface: matt finish- Finish: straight- Tips width (A): 1mm- Tips width (B): 2mm- Tweezers tip version: blunt- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: yes - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller- Magnetic: non-magnetisable (80%)- Behaviour: electrically dissipative
Technical attributes
For Particularly Demanding Precision Work: Tough And Highly Resistant To Corrosion
Maximum Surface Protection When Handling Sensitive Electronic Components, Micro-Mechanical Parts, As Well As Glass And Ceramic Components
For The Electronics And Precision Engineering Industries, Watchmakers And Jewellers
Handcrafted Body: Polished Edges And An Excellent Matt, Scratch-Free And Non-Reflective Surface
High-Quality Premium Stainless Steel Body: High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
Maximum Surface Protection When Handling Sensitive Electronic Components, Micro-Mechanical Parts, As Well As Glass And Ceramic Components
For The Electronics And Precision Engineering Industries, Watchmakers And Jewellers
Handcrafted Body: Polished Edges And An Excellent Matt, Scratch-Free And Non-Reflective Surface
High-Quality Premium Stainless Steel Body: High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
- RS Stock No. 2473324
- Mfr. Part No. 92 81 02
Each
$82.89
- RS Stock No. 2473323
- Mfr. Part No. 92 81 01
Each
$81.86
- RS Stock No. 2473327
- Mfr. Part No. 92 81 05
Each
$69.28
- RS Stock No. 2473325
- Mfr. Part No. 92 81 03
Each
$69.28
Related links
- Knipex 130mm Stainless Steel Straight ESD Safe Tweezer
- Knipex 130mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 130mm Stainless Steel ESD Safe Tweezer
- Knipex 130mm Stainless Steel Smooth ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Straight ESD Safe Tweezer
- Knipex 128mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Flat, Straight ESD Safe Tweezer











