ideal-tek 130mm Stainless Steel Flat, Straight ESD Safe Tweezer
- RS Stock No.:
- 247-5536
- Mfr. Part No.:
- 2AZJK.SA.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
$186.86
(exc. GST)
$205.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.86 |
*price indicative
- RS Stock No.:
- 247-5536
- Mfr. Part No.:
- 2AZJK.SA.0
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 130mm | |
| Point Type | Flat, Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Overall Width | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 130mm | ||
Point Type Flat, Straight | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Overall Width 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Idealtek ceramic replaceable tip tweezer is suitable to applications which require holding a flat component firmly. The ESD ceramic tips provide the tweezer with an outstanding resistance to temperature and aggressive environments combined with exceptional hardness.
Anti-magnetic & anti-acidic stainless steel body
ESD zirconia toughened alumina ceramic tip
Related links
- ideal-tek 130mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel, Polyetheretherketone Flat ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Straight, Flat ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Round Flat ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Polyetheretherketone Fine Flat, Round ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel Wafer ESD Safe Tweezer
- ideal-tek 130mm Stainless Steel, Plastic Fine ESD Safe Tweezer
