Knipex 130mm Stainless Steel, Carbon Fibre Reinforced Plastic Smooth ESD Safe Tweezer

Subtotal (1 unit)*

$81.86

(exc. GST)

$90.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.86

*price indicative

RS Stock No.:
247-3323
Mfr. Part No.:
92 81 01
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel, Carbon Fibre Reinforced Plastic

Overall Length

130mm

Point Type

Smooth

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

2

Anti-Acid

Yes

Solder Adhesion Resistant

No

Maximum Temperature

130°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

KNIPEX 92 81 01 Tweezers with exchangeable tips ESD Smooth 130 mm


92 81 01 Tweezers with exchangeable tips ESD For particularly demanding precision work: tough and highly resistant to corrosion. Maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components. For the electronics and precision engineering industries, watchmakers and jewellers. Handcrafted body: polished edges and an excellent matt, scratch-free and non-reflective surface. High-quality premium stainless steel body: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. The interchangeable tips are MADE from 30% carbon Fibre reinforced plastic: very good electrical and thermal conductivity, scratch-proof and with high abrasion resistance. The interchangeable, carbon Fibre reinforced plastic tips have a surface resistance between 10^2 and 10^4 ohms to compensate in a controlled manner the differences in potential between the operator and electronic components. The interchangeable tips are permanently temperature stable up to 130 °C, and up to 190 °C for short periods. The carbon Fibre reinforced plastic tips are extremely flexible, fatigue-resistant, vibration-dampening and water-repellent. The tips have good chemical resistance to most oils, lubricants, fuels and nonpolar solvents. The same accuracy and stability as regular tweezers: the plastic tips have a 3-point connection with zero backlash (2 fixed points on the arms, one screw), which guarantee the user perfect attachment to the body with zero backlash. Potential savings: the tip assortment includes a selection of the most diverse shapes. Depending on the application, only the tips need to be purchased later. - Surface: matt finish- Finish: straight- Tips width (A): 0.4mm- Tips width (B): 2mm- Tweezers tip version: blunt- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: yes - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller- Magnetic: non-magnetisable (80%)- Behaviour: electrically dissipative

Technical attributes


For Particularly Demanding Precision Work: Tough And Highly Resistant To Corrosion
Maximum Surface Protection When Handling Sensitive Electronic Components, Micro-Mechanical Parts, As Well As Glass And Ceramic Components
For The Electronics And Precision Engineering Industries, Watchmakers And Jewellers
Handcrafted Body: Polished Edges And An Excellent Matt, Scratch-Free And Non-Reflective Surface
High-Quality Premium Stainless Steel Body: High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy