Knipex 112mm Stainless Steel Fine, Straight ESD Safe Tweezer

Subtotal (1 unit)*

$98.10

(exc. GST)

$107.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.10

*price indicative

RS Stock No.:
272-8880
Mfr. Part No.:
92 21 12 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

112mm

Point Type

Fine, Straight

Anti-Magnetic

Yes

ESD Safe

Yes

Standards/Approvals

RoHS not applicable, REACH

Overall Width

18mm

RoHS Status: Exempt

COO (Country of Origin):
CH

KNIPEX 92 21 12 ESD Precision Tweezers with rubber handles ESD rubber handles 112 mm


92 21 12 ESD Precision Tweezers with rubber handles ESD For secure handling of electronic workparts: equalize differences in electrical potential between their user and the workpieces in a controlled manner. Maximum comfort for frequent use. Handles suitable for use in clean rooms and controlled environments. For medical technology, electronics, microscopy, industry. For particularly demanding precision work: tough and highly resistant to corrosion. Antimagnetic to avoid electromagnetic damage. ESD-tested, soft, and ergonomic handle sleeves with a surface resistance between 10^3 and 10^9 ohms. Premium stainless steel core: Extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. - Surface: stainless. anti-magnetic. electrically dissipative- Finish: straight- Tips width (A): 0.12mm- Tips width (B): 0.18mm- Tweezers tip version: needle-point- ESD-tested: yes - VDE tested: no - Behaviour: electrically dissipative

Features and Benefits


For Secure Handling Of Electronic Workparts: Equalize Differences In Electrical Potential Between Their User And The Workpieces In A Controlled Manner
Maximum Comfort For Frequent Use
Handles Suitable For Use In Clean Rooms And Controlled Environments

Technical attributes


For Medical Technology, Electronics, Microscopy, Industry
For Particularly Demanding Precision Work: Tough And Highly Resistant To Corrosion
Antimagnetic To Avoid Electromagnetic Damage
Esd-Tested, Soft, And Ergonomic Handle Sleeves With A Surface Resistance Between 10^3 And 10^9 Ohms
Premium Stainless Steel Core: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials

  • RS Stock No. 2755217
  • Mfr. Part No. T2319
Each
$82.03
  • RS Stock No. 2473319
  • Mfr. Part No. 92 51 02
Each
$79.51
  • RS Stock No. 2473303
  • Mfr. Part No. 92 21 02 ESD
Each
$39.73
  • RS Stock No. 1871360
  • Mfr. Part No. 92 58 74 ESD
Each
$36.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy