Knipex 123mm Stainless Steel Fine, Straight ESD Safe Tweezer
- RS Stock No.:
- 272-8879
- Mfr. Part No.:
- 92 21 11 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
$96.91
(exc. GST)
$106.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.91 |
*price indicative
- RS Stock No.:
- 272-8879
- Mfr. Part No.:
- 92 21 11 ESD
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 123mm | |
| Point Type | Fine, Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Standards/Approvals | does not contain SVHC, REACH, RoHS, not applicable | |
| Overall Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 123mm | ||
Point Type Fine, Straight | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Standards/Approvals does not contain SVHC, REACH, RoHS, not applicable | ||
Overall Width 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
KNIPEX 92 21 11 ESD Precision Tweezers with rubber handles ESD rubber handles 123 mm
92 21 11 ESD Precision Tweezers with rubber handles ESD For secure handling of electronic workparts: equalize differences in electrical potential between their user and the workpieces in a controlled manner. Maximum comfort for frequent use. Handles suitable for use in clean rooms and controlled environments. For medical technology, electronics, microscopy, industry. For particularly demanding precision work: tough and highly resistant to corrosion. Antimagnetic to avoid electromagnetic damage. ESD-tested, soft, and ergonomic handle sleeves with a surface resistance between 10^3 and 10^9 ohms. Premium stainless steel core: Extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. - Surface: stainless. anti-magnetic. electrically dissipative- Finish: straight- Tips width (A): 0.13mm- Tips width (B): 0.9mm- Tweezers tip version: blunt- ESD-tested: yes - VDE tested: no - Behaviour: electrically dissipative
Features and Benefits
For Secure Handling Of Electronic Workparts: Equalize Differences In Electrical Potential Between Their User And The Workpieces In A Controlled Manner
Maximum Comfort For Frequent Use
Handles Suitable For Use In Clean Rooms And Controlled Environments
Maximum Comfort For Frequent Use
Handles Suitable For Use In Clean Rooms And Controlled Environments
Technical attributes
For Medical Technology, Electronics, Microscopy, Industry
For Particularly Demanding Precision Work: Tough And Highly Resistant To Corrosion
Antimagnetic To Avoid Electromagnetic Damage
Esd-Tested, Soft, And Ergonomic Handle Sleeves With A Surface Resistance Between 10^3 And 10^9 Ohms
Premium Stainless Steel Core: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
For Particularly Demanding Precision Work: Tough And Highly Resistant To Corrosion
Antimagnetic To Avoid Electromagnetic Damage
Esd-Tested, Soft, And Ergonomic Handle Sleeves With A Surface Resistance Between 10^3 And 10^9 Ohms
Premium Stainless Steel Core: Extremely Tough And Very Good Corrosion Resistance Against A Variety Of Atmospheric Environments And Many Corrosive Materials
- RS Stock No. 2728878
- Mfr. Part No. 92 21 10 ESD
Each
$96.88
- RS Stock No. 2141136
- Mfr. Part No. T2341
Each
$124.00
- RS Stock No. 1046956
- Mfr. Part No. T2316
Each
$58.00
- RS Stock No. 2728882
- Mfr. Part No. 92 21 14 ESD
Each
$74.90
Related links
- Knipex 123mm Stainless Steel Fine ESD Safe Tweezer
- Knipex 112mm Stainless Steel Fine ESD Safe Tweezer
- Knipex 112mm Stainless Steel Extra Fine ESD Safe Tweezer
- Knipex 125mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 140mm Stainless Steel Pointed ESD Safe Tweezer
- Knipex 130mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 128mm Stainless Steel Straight ESD Safe Tweezer
- Knipex 115mm Stainless Steel Cutting ESD Safe Tweezer












