onsemi HBL5006HT1G, Uni-Directional LED Shunt Protector, 2-Pin SOD-323
- RS Stock No.:
- 882-9705
- Mfr. Part No.:
- HBL5006HT1G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 882-9705
- Mfr. Part No.:
- HBL5006HT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 11.2V | |
| Minimum Breakdown Voltage | 6.2V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 16A | |
| ESD Protection | No | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.8 x 1.35 x 1mm | |
| Length | 1.8mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 11.2V | ||
Minimum Breakdown Voltage 6.2V | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 16A | ||
ESD Protection No | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.8 x 1.35 x 1mm | ||
Length 1.8mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 1µA | ||
Width 1.35mm | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1-Element Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
- Bourns LSP0600BJR-S 1-Element Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
- onsemi 1-Element Uni-Directional LED Shunt Protector 2-Pin POWERMITE
- onsemi NUD4700SNT1G 1-Element Uni-Directional LED Shunt Protector 2-Pin POWERMITE
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- onsemi 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- onsemi SD05T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- onsemi ESD7351HT1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
