onsemi ESD7351HT1G 1-Element Uni-Directional ESD Protection Diode, 150 mW, 2-Pin SOD-323
- RS Stock No.:
- 186-9037
- Mfr. Part No.:
- ESD7351HT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 06 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.138 | $414.00 |
| 6000 - 9000 | $0.136 | $408.00 |
| 12000 + | $0.133 | $399.00 |
*price indicative
- RS Stock No.:
- 186-9037
- Mfr. Part No.:
- ESD7351HT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 150mW | |
| Clamping Voltage VC | 10V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 3A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | ESD7351 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 1.8mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 150mW | ||
Clamping Voltage VC 10V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 3A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series ESD7351 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 1.8mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
Related links
- onsemi ESD7351HT1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- onsemi 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- onsemi SZESD5Z3.3T1G 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin SOT-323
- Nexperia 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-323
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
