onsemi NUD4700SNT1G 1-Element Uni-Directional LED Shunt Protector, 1.56 W, 2-Pin POWERMITE
- RS Stock No.:
- 773-7891
- Mfr. Part No.:
- NUD4700SNT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$5.33
(exc. GST)
$5.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,190 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 740 | $0.533 | $5.33 |
| 750 - 1490 | $0.519 | $5.19 |
| 1500 + | $0.512 | $5.12 |
*price indicative
- RS Stock No.:
- 773-7891
- Mfr. Part No.:
- NUD4700SNT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | LED Shunt Protector | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | POWERMITE | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.56W | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | NUD4700 | |
| Standards/Approvals | No | |
| Width | 2.18mm | |
| Length | 2.05mm | |
| Height | 1.15mm | |
| Maximum Reverse Leakage Current | 250μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type LED Shunt Protector | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type POWERMITE | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.56W | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series NUD4700 | ||
Standards/Approvals No | ||
Width 2.18mm | ||
Length 2.05mm | ||
Height 1.15mm | ||
Maximum Reverse Leakage Current 250μA | ||
Automotive Standard AEC-Q101 | ||
LED Shunt Protectors, ON Semiconductor
These devices provide a current bypass when an LED fails to ensure that whole strings of LEDs are not affected by one LED failure. Particularly useful in lighting applications which require a high degree of reliability. They are also applicable to other loads where circuit continuity is required.
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi 1-Element Uni-Directional LED Shunt Protector 2-Pin POWERMITE
- Bourns 1-Element Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
- Bourns LSP0600BJR-S 1-Element Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
- onsemi HBL5006HT1G 2-Pin SOD-323
- Littelfuse 1PMT33AT3G 200W, 2-Pin POWERMITE
- onsemi 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- onsemi EMI7204MUTAG 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- Nexperia IP4256CZ5-W 0.12 W, 5-Pin SOT-665
