MEAN WELL Switching Power Supply, LRS-35-36RS, 36V dc, 1A, 36W, 1 Output, 120 → 373 V dc, 85 → 264 V ac
- RS Stock No.:
- 106-5826
- Mfr. Part No.:
- LRS-35-36RS
- Brand:
- MEAN WELL
11 In Global stock for delivery within 5 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.90
(exc. GST)
$28.49
(inc. GST)
Units | Per unit |
1 - 4 | $25.90 |
5 - 9 | $25.46 |
10 - 24 | $24.84 |
25 - 49 | $24.20 |
50 + | $23.62 |
- RS Stock No.:
- 106-5826
- Mfr. Part No.:
- LRS-35-36RS
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well LRS Switch Mode Power Supply, 35 W Output
The LRS -35 series of single-output 35 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-35 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-35 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LRS-35 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.2 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
•Up to 89% efficiency rating, with less than 0.2 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery
•Mechanical & electrical equipment.
•Household appliances.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 1A |
Power Rating | 36W |
Number of Outputs | 1 |
Input Voltage | 120 → 373 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99mm |
Width | 82mm |
Depth | 30mm |
Efficiency | 88% |
Weight | 230g |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |