Bourns LSP0600BJR-S 1-Element Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
- RS Stock No.:
- 146-0659
- Mfr. Part No.:
- LSP0600BJR-S
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,032.00
(exc. GST)
$1,134.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.344 | $1,032.00 |
| 6000 - 9000 | $0.335 | $1,005.00 |
| 12000 + | $0.33 | $990.00 |
*price indicative
- RS Stock No.:
- 146-0659
- Mfr. Part No.:
- LSP0600BJR-S
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | LED Shunt Protector | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | No | |
| Test Current It | 1A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | LSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type LED Shunt Protector | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection No | ||
Test Current It 1A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series LSP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LSP Series LED Shunt Protector, Bourns Electronics
Fast switching
Automatic reset
Suitable for industrial lighting environments
Applications in LED streetlights, LCD backlighting, display lighting, intrinsically safe lighting
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns 1-Element Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
- onsemi HBL5006HT1G 2-Pin SOD-323
- onsemi 1-Element Uni-Directional LED Shunt Protector 2-Pin POWERMITE
- onsemi NUD4700SNT1G 1-Element Uni-Directional LED Shunt Protector 2-Pin POWERMITE
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AC
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Fagor Electronica 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
