onsemi SD05T1G 1-Element Uni-Directional TVS Diode, 350 W, 2-Pin SOD-323

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$300.00

(exc. GST)

$330.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.10$300.00-
6000 - 9000$0.097$291.003%
12000 +$0.096$288.004%

*price indicative

RS Stock No.:
162-9637
Mfr. Part No.:
SD05T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.2V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

350W

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

14.5V

Maximum Peak Pulse Current Ippm

24A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Height

1mm

Length

1.8mm

Width

1.35mm

Maximum Reverse Leakage Current

10μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

350W Transient Voltage Suppressor Diode for ESD Protection


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy