onsemi ESD7351HT1G 1-Element Uni-Directional ESD Protection Diode, 150 mW, 2-Pin SOD-323

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.65

(exc. GST)

$8.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 2,950 unit(s) shipping from 16 June 2027
  • Plus 3,000 unit(s) shipping from 13 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.306$7.65-
750 - 1475$0.302$7.551%
1500 +$0.294$7.353%

*price indicative

Packaging Options:
RS Stock No.:
186-9777
Mfr. Part No.:
ESD7351HT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

5V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

150mW

Clamping Voltage VC

10V

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

3A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

900μm

Series

ESD7351

Length

1.8mm

Standards/Approvals

No

Width

1.35mm

Maximum Reverse Leakage Current

50nA

Automotive Standard

AEC-Q101

The ESD7351 Series is designed to protect voltage sensitive components that require ultra−low capacitance from ESD events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.

Stand−off Voltage: 3.3 V

Low Leakage: <50nA

These Devices are Pb−Free, Halogen Free/BFR Free

End Products

Automotive Telematics

Applications

RF Signal ESD Protection

RF Switching, PA, and Antenna ESD Protection

Near Field Communications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy