Bourns 1-Element Uni-Directional LED Shunt Protector, 2-Pin DO-214AC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$21.60

(exc. GST)

$23.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.864$21.60
750 - 1475$0.842$21.05
1500 +$0.828$20.70

*price indicative

RS Stock No.:
773-4583
Mfr. Part No.:
LSP0600BJR-S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

LED Shunt Protector

Diode Configuration

Single

Direction Type

Uni-Directional

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

2

ESD Protection

No

Test Current It

1A

Minimum Operating Temperature

-40°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

LSP

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

LSP Series LED Shunt Protector, Bourns Electronics


Fast switching

Automatic reset

Suitable for industrial lighting environments

Applications in LED streetlights, LCD backlighting, display lighting, intrinsically safe lighting

Transient Voltage Suppressors, Bourns Electronics


Each (Supplied on a Reel)
$0.973
Each (In a Pack of 50)
$0.973
Each (On a Reel of 3000)
$0.362
Each (Supplied on a Reel)
$2.181

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy