Bourns 15KPA058C-SD-Q 1-Element Bi-Directional ESD Protection Diode, 15 kW, 2-Pin DO-218

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 750 units)*

$2,828.25

(exc. GST)

$3,111.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
750 - 750$3.771$2,828.25-
1500 - 2250$3.679$2,759.252%
3000 +$3.621$2,715.753%

*price indicative

RS Stock No.:
195-2383
Mfr. Part No.:
15KPA058C-SD-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

ESD Protection Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

59.1V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

66V

Pin Count

2

Peak Pulse Power Dissipation Pppm

15kW

Maximum Peak Pulse Current Ippm

1kA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

86.3V

Test Current It

5mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

4.85mm

Series

15KP

Width

8.5mm

Length

13.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

10μA

COO (Country of Origin):
TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-218 size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 16 V up to 66 V.

Maximum peak pulse power (10/1000 μs):15 kW

Maximum peak pulse current (8/20 μs):1kA

Standoff Voltage: 16 to 66 volts

Application

High peak power applications

High temperature applications

Clamping diode

Load switching and lighting

Each (In a Pack of 10)
$1.37
Each (In a Pack of 5)
$5.782
Each
$7.69
Each
$5.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy