Bourns 15KPA066C-SD-Q 1-Element Bi-Directional ESD Protection Diode, 15 kW, 2-Pin DO-218
- RS Stock No.:
- 195-2386
- Distrelec Article No.:
- 301-64-548
- Mfr. Part No.:
- 15KPA066C-SD-Q
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
$8.27
(exc. GST)
$9.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit |
|---|---|
| 1 - 187 | $8.27 |
| 188 - 374 | $8.20 |
| 375 + | $8.06 |
*price indicative
- RS Stock No.:
- 195-2386
- Distrelec Article No.:
- 301-64-548
- Mfr. Part No.:
- 15KPA066C-SD-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 66.4V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 66V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 15kW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 96.9V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1kA | |
| Test Current It | 5mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 13.5mm | |
| Standards/Approvals | No | |
| Height | 4.85mm | |
| Series | 15KP | |
| Width | 8.5mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 66.4V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 66V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 15kW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 96.9V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1kA | ||
Test Current It 5mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 13.5mm | ||
Standards/Approvals No | ||
Height 4.85mm | ||
Series 15KP | ||
Width 8.5mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- TW
- RS Stock No. 1719592
- Mfr. Part No. SLD33-018
- RS Stock No. 4856986
- Mfr. Part No. BZW50-15
- RS Stock No. 7147036
- Mfr. Part No. BZW50-27B
- RS Stock No. 1807815
- Mfr. Part No. SM5A27THE3/I
Related links
- Bourns 1-Element Bi-Directional ESD Protection Diode 2-Pin DO-218
- Bourns 15KPA058C-SD-Q 1-Element Bi-Directional ESD Protection Diode 2-Pin DO-218
- Littelfuse 15KPA180CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 15KPA36CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin P600
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD106B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD103B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP










