Bourns SMA6J24A-Q 1-Element Uni-Directional ESD Protection Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 195-2381
- Mfr. Part No.:
- SMA6J24A-Q
- Brand:
- Bourns
This image is representative of the product range
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$860.00
(exc. GST)
$945.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.172 | $860.00 | - |
| 25000 + | $0.154 | $770.00 | 10% |
*price indicative
- RS Stock No.:
- 195-2381
- Mfr. Part No.:
- SMA6J24A-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 43V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMA | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Width | 2.79mm | |
| Height | 2.08mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 43V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMA | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Width 2.79mm | ||
Height 2.08mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J24A-Q 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J24A 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J18A-Q 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J5.0A-Q 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J5.0A 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns SMA6J18A 1-Element Uni-Directional ESD Protection Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
