Vishay SM8S24AHE3_A/I 2-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- RS Stock No.:
- 748-1009
- Mfr. Part No.:
- SM8S24AHE3_A/I
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$6.91
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 187 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.91 | - |
| 10 - 49 | $6.69 | 3% |
| 50 - 99 | $6.49 | 6% |
| 100 - 249 | $6.29 | 8% |
| 250 + | $6.13 | 11% |
*price indicative
- RS Stock No.:
- 748-1009
- Mfr. Part No.:
- SM8S24AHE3_A/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 6.6kW | |
| Clamping Voltage VC | 43V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 153A | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Height | 5mm | |
| Series | PAR TVS | |
| Length | 13.7mm | |
| Width | 8.7mm | |
| Maximum Reverse Leakage Current | 150μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 6.6kW | ||
Clamping Voltage VC 43V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 153A | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Height 5mm | ||
Series PAR TVS | ||
Length 13.7mm | ||
Width 8.7mm | ||
Maximum Reverse Leakage Current 150μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
PAR® Transient Voltage Suppressors SMT Unidirectional 6600W, SM8A, SM8S Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 2-Element Uni-Directional TVS Diode 2-Pin DO-218
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-218
- Vishay SM8S30AHE3_A/I 1-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S18AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S10AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S12AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD8S26AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
