Vishay 1.5KE20A-E3/54 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE
- RS Stock No.:
- 902-6398
- Mfr. Part No.:
- 1.5KE20A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$13.70
(exc. GST)
$15.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,140 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 340 | $1.37 | $13.70 |
| 350 - 690 | $1.346 | $13.46 |
| 700 + | $1.323 | $13.23 |
*price indicative
- RS Stock No.:
- 902-6398
- Mfr. Part No.:
- 1.5KE20A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 19V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 27.7V | |
| Maximum Peak Pulse Current Ippm | 54.2A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Diameter | 5.3mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 19V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 27.7V | ||
Maximum Peak Pulse Current Ippm 54.2A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Diameter 5.3mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 9.5mm | ||
Height 5.3mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 6381298
- Mfr. Part No. 1.5KE24A-E3/54
- RS Stock No. 9026584
- Mfr. Part No. 1N6278A-E3/54
- RS Stock No. 9026581
- Mfr. Part No. 1N6280A-E3/54
- RS Stock No. 9026405
- Mfr. Part No. 1.5KE250A-E3/54
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE200A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE250A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE24A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6270A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE62A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE22A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6282A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE











