Infineon ESD106B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 15 W, 2-Pin WLL-2
- RS Stock No.:
- 258-0795
- Mfr. Part No.:
- ESD106B1W0201E6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 15000 units)*
$900.00
(exc. GST)
$1,050.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.06 | $900.00 |
| 30000 - 30000 | $0.054 | $810.00 |
| 45000 + | $0.049 | $735.00 |
*price indicative
- RS Stock No.:
- 258-0795
- Mfr. Part No.:
- ESD106B1W0201E6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single Bi-Directional | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Mount Type | PCB | |
| Package Type | WLL-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 15W | |
| Test Current It | 16A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 25V | |
| Maximum Peak Pulse Current Ippm | 1.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-5, IEC61000-4-4 | |
| Width | 280μm | |
| Series | ESD106-B1-W0201 | |
| Height | 150μm | |
| Length | 580μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single Bi-Directional | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Mount Type PCB | ||
Package Type WLL-2 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 15W | ||
Test Current It 16A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 25V | ||
Maximum Peak Pulse Current Ippm 1.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-5, IEC61000-4-4 | ||
Width 280μm | ||
Series ESD106-B1-W0201 | ||
Height 150μm | ||
Length 580μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1nA | ||
Infineon ESD106-B1-W0201 Series ESD Protection Diode, 5.5V Maximum Reverse Stand-Off Voltage, 25V Clamping Voltage - ESD106B1W0201E6327XTSA1
Features and Benefits:
• 25V clamping voltage minimises voltage stress on protected nodes
• 1.5A Peak Pulse current handles moderate transient currents
• 1nA maximum reverse leakage reduces standby power loss
• Bi-directional configuration protects lines from both polarities
Applications
• Ideal for safeguarding interfaces against ESD events
• Used with low-voltage communication ports requiring low leakage
• Can be used for transient suppression on sensor inputs
• Useful in dense SMT designs requiring 0201 footprint
What package and mounting type does it use?
What operating temperatures can it tolerate?
How does the directional configuration affect circuit protection?
What standards is it tested against for surge and ESD performance?
What are its key electrical ratings for Peak and steady conditions?
Related links
- Infineon ESD106B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
