Bourns CGA0402MLC-05G 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
- RS Stock No.:
- 172-9526
- Mfr. Part No.:
- CGA0402MLC-05G
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save $1,050.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,120.00
(exc. GST)
$2,330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.212 | $2,120.00 | - |
| 50000 + | $0.191 | $1,910.00 | $1,050.00 |
*price indicative
- RS Stock No.:
- 172-9526
- Mfr. Part No.:
- CGA0402MLC-05G
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Mount Type | Surface | |
| Package Type | MLC | |
| Pin Count | 2 | |
| Clamping Voltage VC | 25V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Series | CGA | |
| Standards/Approvals | No | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 360μm | |
| Maximum Reverse Leakage Current | 5nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Mount Type Surface | ||
Package Type MLC | ||
Pin Count 2 | ||
Clamping Voltage VC 25V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Series CGA | ||
Standards/Approvals No | ||
Width 500μm | ||
Length 1mm | ||
Height 360μm | ||
Maximum Reverse Leakage Current 5nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
ChipGuard® Automotive ESD Suppressors - CGA-MLC Series
The AEC-Q200 qualified CGA-MLC series ChipGuard Automotive ESD Protectors are designed to protect sensitive automotive electronics from potential ESD threats. (to IEC 61000-4-2 Level 4) Available in the ultra-small 0402 and 0603 type packages, these very fast bidirectional protectors have a low capacitance, a minimal insertion loss and a low leakage over a wide temperature range.
High performance and reliability make the series a good choice in protecting camera links, sensors, touchscreen interfaces, GPS, antenna circuits, USB 3.0 and high-speed communication buses.
Key features
AEC-Q200 qualified
ESD protection to IEC 61000-4-2 Level 4
<1 ns response time to ESD strike
Low leakage current
Extremely low capacitance (0.05 pF typ.)
Bidirectional
Multi-strike capability
RoHS compliant
- RS Stock No. 1024084
- Mfr. Part No. SMP100LC-25
Each (On a Reel of 2500)
$0.702
- RS Stock No. 1871402
- Mfr. Part No. PTVS1-380C-TH
Each (In a Tray of 5)
$45.442
- RS Stock No. 7931973
- Mfr. Part No. SP3003-02JTG
Each (On a Tape of 10)
$1.058
- RS Stock No. 0760615P
- Mfr. Part No. 82357050330
Each (Supplied on a Reel)
$0.258
Related links
- Bourns CGA0402MLC-05G 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
- Bourns 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
- Bourns CGA0603MLC-24E 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
- Bourns 1-Element Bi-Directional ESD Protection Diode 2-Pin DO-218
- Infineon ESD103B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3











