Littelfuse SP1003-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- RS Stock No.:
- 171-3878
- Mfr. Part No.:
- SP1003-01ETG
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$1,630.00
(exc. GST)
$1,790.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.163 | $1,630.00 |
| 20000 - 90000 | $0.159 | $1,590.00 |
| 100000 + | $0.143 | $1,430.00 |
*price indicative
- RS Stock No.:
- 171-3878
- Mfr. Part No.:
- SP1003-01ETG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 12V | |
| Maximum Peak Pulse Current Ippm | 7A | |
| ESD Protection | Yes | |
| Test Current It | 10mA | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 600μm | |
| Series | SP1003 | |
| Length | 1.1mm | |
| Width | 700μm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 12V | ||
Maximum Peak Pulse Current Ippm 7A | ||
ESD Protection Yes | ||
Test Current It 10mA | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 600μm | ||
Series SP1003 | ||
Length 1.1mm | ||
Width 700μm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 1713877
- Mfr. Part No. SP1003-01DTG
- RS Stock No. 2133417
- Mfr. Part No. SP3205-01ETG
- RS Stock No. 1714216
- Mfr. Part No. SP1003-01DTG
- RS Stock No. 2133418
- Mfr. Part No. SP3205-01ETG
Related links
- Littelfuse SP1003-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP3031-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-723
- Littelfuse SP4322-01ETG 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP1003-01DTG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-723
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-323










