Nexperia PESD24VV1BLSYL Bi-Directional TVS Diode, 2-Pin SOD-882
- RS Stock No.:
- 260-4672
- Mfr. Part No.:
- PESD24VV1BLSYL
- Brand:
- Nexperia
This image is representative of the product range
Add 500 more to save $9.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.13
(exc. GST)
$10.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 40,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.365 | $9.13 | - |
| 500 - 975 | $0.346 | $8.65 | $9.50 |
| 1000 - 2475 | $0.311 | $7.78 | $54.00 |
| 2500 - 4975 | $0.264 | $6.60 | $252.50 |
| 5000 + | $0.212 | $5.30 | $765.00 |
*price indicative
- RS Stock No.:
- 260-4672
- Mfr. Part No.:
- PESD24VV1BLSYL
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 25.5V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| Clamping Voltage VC | 42V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | PESD24VV1BLS | |
| Length | 1mm | |
| Standards/Approvals | ISO 10605, IEC 61000-4-2 | |
| Width | 600μm | |
| Height | 470μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Bi-Directional | ||
Minimum Breakdown Voltage Vbr 25.5V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
Clamping Voltage VC 42V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series PESD24VV1BLS | ||
Length 1mm | ||
Standards/Approvals ISO 10605, IEC 61000-4-2 | ||
Width 600μm | ||
Height 470μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1nA | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia 1-Element Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD12VL1BSLAZ Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0L1BSLAZ Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD3V3L1BSLZ Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD27VV1BLSYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD1ETH1GXLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
- Nexperia PESD5V0C1BLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882
