Littelfuse AQ3530-01FTG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-323

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $24.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$567.00

(exc. GST)

$624.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.189$567.00-
6000 - 9000$0.185$555.00$24.00
12000 +$0.182$546.00$84.00

*price indicative

RS Stock No.:
213-0879
Mfr. Part No.:
AQ3530-01FTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode Array

Diode Configuration

Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

7.5V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

ESD Protection

Yes

Clamping Voltage VC

15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

AQxx-01FTG

Standards/Approvals

RoHS

Length

2.7mm

Width

1mm

Height

1.4mm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

The Littelfuse AQ3530-01FTG unidirectional diode provides a high level of protection for electronic equipment that may be exposed to electrostatic discharges (ESD).

Facilitates Excellent Signal Integrity

PPAP Capable

Halogen Free

Moisture Sensitivity Level (MSL -1)

Lead Free

Each (Supplied on a Reel)
$0.596
Each (On a Reel of 3000)
$0.199
Each (In a Pack of 25)
$0.596
Each (In a Pack of 50)
$0.287

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy