Littelfuse SP4322-01ETG 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- RS Stock No.:
- 205-3575
- Mfr. Part No.:
- SP4322-01ETG
- Brand:
- Littelfuse
This image is representative of the product range
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$29.80
(exc. GST)
$32.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18,350 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2450 | $0.596 | $29.80 | - |
| 2500 - 4950 | $0.581 | $29.05 | 2% |
| 5000 + | $0.572 | $28.60 | 4% |
*price indicative
- RS Stock No.:
- 205-3575
- Mfr. Part No.:
- SP4322-01ETG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 9V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 4V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Series | SP4322 | |
| Width | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 9V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Clamping Voltage VC 4V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Standards/Approvals No | ||
Height 500μm | ||
Series SP4322 | ||
Width 600μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP3031-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP1003-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Littelfuse SPHV36-01ETG-C 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Littelfuse 1-Element Bi-Directional TVS Diode Array, 2-Pin SOD-323
- Littelfuse AQ3522-01FTG 1-Element Bi-Directional TVS Diode Array, 2-Pin SOD-323
