Littelfuse SP4322-01ETG 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- RS Stock No.:
- 205-3574
- Mfr. Part No.:
- SP4322-01ETG
- Brand:
- Littelfuse
This image is representative of the product range
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,990.00
(exc. GST)
$2,190.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.199 | $1,990.00 | - |
| 20000 - 90000 | $0.194 | $1,940.00 | 2% |
| 100000 + | $0.175 | $1,750.00 | 12% |
*price indicative
- RS Stock No.:
- 205-3574
- Mfr. Part No.:
- SP4322-01ETG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 9V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 4V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | SP4322 | |
| Height | 500μm | |
| Width | 600μm | |
| Length | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 9V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 4V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series SP4322 | ||
Height 500μm | ||
Width 600μm | ||
Length 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- RS Stock No. 2053575
- Mfr. Part No. SP4322-01ETG
- RS Stock No. 2053575P
- Mfr. Part No. SP4322-01ETG
- RS Stock No. 2130878P
- Mfr. Part No. AQ3522-01FTG
- RS Stock No. 2130877
- Mfr. Part No. AQ3522-01FTG
Related links
- Littelfuse SP4322-01ETG 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP3031-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP1003-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SPHV36-01ETG-C 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Littelfuse 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23










