Littelfuse SP1003-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$26.15

(exc. GST)

$28.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 2450$0.523$26.15-
2500 - 4950$0.511$25.552%
5000 +$0.503$25.153%

*price indicative

Packaging Options:
RS Stock No.:
171-4222
Mfr. Part No.:
SP1003-01ETG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diode Array

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

7V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7A

Test Current It

10mA

Minimum Operating Temperature

-40°C

Clamping Voltage VC

12V

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Length

1.1mm

Width

700μm

Series

SP1003

Height

600μm

Standards/Approvals

No

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

Products within the SP1003 series are appropriate for use in Automotive applications. Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes at ±30kV without performance degradation. Additionally, each diode can safely dissipate 7A of 8/20μs surge current with very low clamping voltages.

Low leakage current of 100nA (MAX) at 5V

Tiny SOD723/ SOD882 package saves board space

Fits solder footprint of industry standard 0402 (1005) devices

Applications:

Mobile phones

Smart phones

PDAs

Portable navigation devices

Digital cameras

Portable medical devices

Each (On a Reel of 8000)
$0.20
  • RS Stock No. 2133418
  • Mfr. Part No. SP3205-01ETG
Each (In a Pack of 50)
$0.467
  • RS Stock No. 2133417
  • Mfr. Part No. SP3205-01ETG
Each (On a Reel of 10000)
$0.15
Each (In a Pack of 20)
$0.585

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy