Texas Instruments 1-Element Uni-Directional TVS Diode, 2-Pin X2SON
- RS Stock No.:
- 145-0527
- Mfr. Part No.:
- TPD1E05U06DPYT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 250 units)*
$181.75
(exc. GST)
$200.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $0.727 | $181.75 |
| 500 - 750 | $0.709 | $177.25 |
| 1000 + | $0.698 | $174.50 |
*price indicative
- RS Stock No.:
- 145-0527
- Mfr. Part No.:
- TPD1E05U06DPYT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | X2SON | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 14V | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Series | TPD1E05U06 | |
| Length | 1.1mm | |
| Height | 0.4mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type X2SON | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 2 | ||
Clamping Voltage VC 14V | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Series TPD1E05U06 | ||
Length 1.1mm | ||
Height 0.4mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard AEC-Q100 | ||
Electrostatic Discharge (ESD) Protection, Texas Instruments
Integrated ESD Protection
Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection
High Performance TVS Diodes
Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection
4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)
Transient Voltage Suppressors, Texas Instruments
Related links
- Texas Instruments TPD1E05U06DPYT 1-Element Uni-Directional TVS Diode, 2-Pin X2SON
- Texas Instruments 1-Element Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments ESD351DPYR 1-Element Uni-Directional TVS Diode 2-Pin X1SON
- Texas Instruments TPD1E10B06DPYR 1-Element Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments 2-Element Uni-Directional TVS Diode 8-Pin PDIP
- Infineon 1-Element Uni-Directional TVS Diode, 2-Pin TSLP
- STMicroelectronics 1-Element Uni-Directional TVS Diode, 2-Pin SMC
