STMicroelectronics 1-Element Uni-Directional TVS Diode, 2-Pin SMC
- RS Stock No.:
- 178-5096
- Mfr. Part No.:
- STIEC45-33AS
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5096
- Mfr. Part No.:
- STIEC45-33AS
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 59V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 500A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.15mm | |
| Series | STIEC45-xxAS | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Width | 6.25mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Test Current It 1mA | ||
Clamping Voltage VC 59V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 500A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 7.15mm | ||
Series STIEC45-xxAS | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Width 6.25mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil (TVS) for IEC 61000-4-5 Compliance, STMicroelectronics
The STIEC45 Transil series has been designed to protect DC power supply lines according to IEC 61000-4-5 for lightning and industrial surges.
500 A Peak pulse current
24 V to 68 V Stand-off voltage range
Low leakage current 0.2 μA at 25 °C
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics STIEC45-33AS 1-Element Uni-Directional TVS Diode, 2-Pin SMC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics 1-Element Uni-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SM15T100A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T220A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T27A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T15A 1-Element Uni-Directional TVS Diode 2-Pin SMC
