Texas Instruments ESD351DPYR 1-Element Uni-Directional TVS Diode, 36 W, 2-Pin X1SON
- RS Stock No.:
- 268-7483
- Mfr. Part No.:
- ESD351DPYR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$1,360.00
(exc. GST)
$1,500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 26 November 2026
- Plus 10,000 unit(s) shipping from 28 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.136 | $1,360.00 |
*price indicative
- RS Stock No.:
- 268-7483
- Mfr. Part No.:
- ESD351DPYR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | X1SON | |
| Maximum Reverse Stand-off Voltage Vwm | 3.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 36W | |
| Maximum Peak Pulse Current Ippm | 80A | |
| Clamping Voltage VC | 6.5V | |
| Minimum Operating Temperature | 40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.1mm | |
| Series | ESD | |
| Standards/Approvals | RoHS | |
| Diameter | 180mm | |
| Width | 0.7mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 0.1nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type X1SON | ||
Maximum Reverse Stand-off Voltage Vwm 3.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 36W | ||
Maximum Peak Pulse Current Ippm 80A | ||
Clamping Voltage VC 6.5V | ||
Minimum Operating Temperature 40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 1.1mm | ||
Series ESD | ||
Standards/Approvals RoHS | ||
Diameter 180mm | ||
Width 0.7mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 0.1nA | ||
Related links
- Texas Instruments ESD351DPYR 1-Element Uni-Directional TVS Diode 2-Pin X1SON
- Vishay VBUS053AZ-HAF-GS08 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Vishay 3-Element Uni-Directional TVS Diode 7-Pin LLP75
- Texas Instruments Uni-Directional ESD Protection Diode 2-Pin X1SON
- Texas Instruments TPD1E04U04DPYR Uni-Directional ESD Protection Diode 2-Pin X1SON
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon ESD202B1CSP01005XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Texas Instruments Bi-Directional ESD Protection Diode 2-Pin X1SON
