Infineon ESD114U102ELE6327XTMA1 1-Element Uni-Directional TVS Diode, 2-Pin TSLP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-8762
Mfr. Part No.:
ESD114U102ELE6327XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

TSLP

Maximum Reverse Stand-off Voltage Vwm

5.3V

Pin Count

2

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

3A

Test Current It

1mA

Clamping Voltage VC

28V

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Width

600μm

Series

ESD

Standards/Approvals

No

Length

1mm

Height

260μm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
MY

ESD Protectors, Infineon


Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection

Transient Voltage Suppressors, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy