Littelfuse SMF250A 1-Element Uni-Directional TVS Diode, 1 kW, 2-Pin SOD-123
- RS Stock No.:
- 202-6950
- Mfr. Part No.:
- SMF250A
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$25.45
(exc. GST)
$28.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.509 | $25.45 |
| 750 - 1450 | $0.496 | $24.80 |
| 1500 + | $0.488 | $24.40 |
*price indicative
- RS Stock No.:
- 202-6950
- Mfr. Part No.:
- SMF250A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 279V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 250V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1kW | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 500mA | |
| Clamping Voltage VC | 405V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | SMF | |
| Length | 3.9mm | |
| Height | 1.1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 279V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 250V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1kW | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 500mA | ||
Clamping Voltage VC 405V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2mm | ||
Series SMF | ||
Length 3.9mm | ||
Height 1.1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SMF250A 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse SMF200A 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse SMF220A 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse 1-Element Uni-Directional TVS Diode Array 3-Pin SOD-123
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
