STMicroelectronics ESDA051-1JY 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
- RS Stock No.:
- 202-4820
- Mfr. Part No.:
- ESDA051-1JY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save $5.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$14.35
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.287 | $14.35 | - |
| 750 - 1450 | $0.28 | $14.00 | $5.25 |
| 1500 + | $0.275 | $13.75 | $18.00 |
*price indicative
- RS Stock No.:
- 202-4820
- Mfr. Part No.:
- ESDA051-1JY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.2V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 20A | |
| Clamping Voltage VC | 12.8V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.45mm | |
| Length | 1.8mm | |
| Height | 1.17mm | |
| Standards/Approvals | IEC, RoHS | |
| Series | ESDA051-1JY | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.2V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 20A | ||
Clamping Voltage VC 12.8V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 1.45mm | ||
Length 1.8mm | ||
Height 1.17mm | ||
Standards/Approvals IEC, RoHS | ||
Series ESDA051-1JY | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
- STMicroelectronics ESDA041-1JY 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
- DiodesZetex D1213A-01WS-7 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
