ROHM DTC114EETL Digital Transistor, 50 V NPN 100 mA Surface SOT-416, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$12.95

(exc. GST)

$14.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.259$12.95-
100 - 200$0.252$12.602%
250 - 450$0.246$12.305%
500 - 950$0.24$12.007%
1000 +$0.234$11.709%

*price indicative

Packaging Options:
RS Stock No.:
215-9697
Mfr. Part No.:
DTC114EETL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-416

Maximum Collector Emitter Voltage Vceo

50V

Mount Type

Surface

Transistor Configuration

Single

Minimum DC Current Gain hFE

30

Maximum Power Dissipation Pd

150mW

Transistor Polarity

NPN

Maximum Continuous Collector Current Ic

100mA

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

900μm

Length

1.7mm

Height

1.3mm

Series

DTC114E

Automotive Standard

No

The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.

Easy circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy