Nine worths DORNIER Men's Work Trouser Black 91.4 cm Waist 1.135m Leg
- RS Stock No.:
- 282-737
- Mfr. Part No.:
- 1250-46-NOIR
- Brand:
- Nine worths
Subtotal (1 unit)*
$93.63
(exc. GST)
$102.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.63 |
*price indicative
- RS Stock No.:
- 282-737
- Mfr. Part No.:
- 1250-46-NOIR
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.135m | |
| Waist Size | 91.4 cm | |
| Size | 36 in | |
| Number of Pockets | 9 | |
| Material | 2% Elastane, 98% Cotton | |
| Series | DORNIER | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.135m | ||
Waist Size 91.4 cm | ||
Size 36 in | ||
Number of Pockets 9 | ||
Material 2% Elastane, 98% Cotton | ||
Series DORNIER | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trousers is designed for those who demand both functionality and comfort while navigating their work environment. Engineered with a blend of 98% cotton and 2% elastane, these trousers ensure durability without sacrificing flexibility. With a robust denim composition and reinforced with 600D Oxford fabric, they provide premium protection and strong resistance against wear and tear.
Triple stitching enhances durability ensuring long lasting wear
Provides adjustable hem for tailored comfort based on individual preference
High back design adds an extra layer of support and protection
Related links
- Nine worths DORNIER Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths USAIN Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Grey, Black 94 cm Waist 114cm Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 94 cm Waist 114cm Leg
- Nine worths DORNIER Men's Work Trouser Black 78 cm Waist 111cm Leg
- Nine worths DORNIER Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths DORNIER Men's Work Trouser Black 86 cm Waist 113cm Leg
