Nine worths CARY Men's Work Trouser Grey 82 cm Waist 1.12m Leg

Subtotal (1 unit)*

$78.02

(exc. GST)

$85.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.02

*price indicative

RS Stock No.:
282-701
Mfr. Part No.:
1254-40-GRIS
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Trouser

Gender

Men

Colour

Grey

Leg Length

1.12m

Size

40 in

Number of Pockets

10

Waist Size

82 cm

Material

Cotton, Elastane, Polyester

Resistance Features

Water Repellent

Series

CARY

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404 + A1, EN 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work trousers is a pinnacle of craftsmanship and practicality, designed specifically for the modern professional. Engineered with a robust blend of 59% cotton, 39% polyester, and 2% elastane, it not only promises comfort but also durable performance. The trousers feature extensive reinforcements that withstand the rigours of daily tasks.

Modern aesthetic combined with practical functionality

Triple stitching ensures robustness and longevity

Adjustable hems for personalised styling preferences

Certified safety features suitable for various work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy